Phoenix Contact Connector, 7 Contacts, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 493-505
- Mfr. Part No.:
- 1467426
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.57
(exc. VAT)
£18.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.57 |
| 10 + | £14.32 |
*price indicative
- RS Stock No.:
- 493-505
- Mfr. Part No.:
- 1467426
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector from the M23 PRO series is designed for robust and reliable connections in various industrial applications. Featuring a straight, shielded design, it ensures excellent performance even in environments that demand durability and safety. With seven positions and a pin contact connection type, this connector is tailored for ease of assembly with a fast locking system. Its IP66/IP68 rating provides a high level of protection against dust and moisture, making it suitable for outdoor and harsh conditions. Built to comply with RoHS II regulations, this product is lead free and environmentally friendly.
Constructed for high durability in demanding environments
Offers a fast locking mechanism for quick and secure installations
Designed to meet stringent environmental regulations
Provides reliable protection against dust and moisture intrusion
Ensures compatibility across various manufacturing systems
Offers optimal performance at high installation heights
Offers a fast locking mechanism for quick and secure installations
Designed to meet stringent environmental regulations
Provides reliable protection against dust and moisture intrusion
Ensures compatibility across various manufacturing systems
Offers optimal performance at high installation heights
Related links
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
