Phoenix Contact Circular Connector, 8 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 496-359
- Mfr. Part No.:
- 1605607
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-359
- Mfr. Part No.:
- 1605607
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents a robust solution for demanding environmental conditions. Designed for industrial applications, it ensures secure connections with a sealing degree of protection of IP67, maintaining functionality under harsh conditions. The connector features a straight long design with a screw locking mechanism, making it ideal for reliable, long term service. The products series, SF, highlights its commitment to performance and quality, allowing for a variety of cable diameters while ensuring a vibration and temperature resistant assembly. This connector supports effortless assembly and disassembly, facilitating ease of use while enhancing safety and operational efficiency.
Accommodates various cable diameters for flexible use
Utilises crimp connection methods for durable and reliable performance
Constructed from high quality materials to withstand adverse conditions
Complies with EU RoHS substance requirements for environmental safety
Maintenance free design to reduce operational downtime
Utilises crimp connection methods for durable and reliable performance
Constructed from high quality materials to withstand adverse conditions
Complies with EU RoHS substance requirements for environmental safety
Maintenance free design to reduce operational downtime
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
