Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-813
- Mfr. Part No.:
- 1605546
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£36.19
(exc. VAT)
£43.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.19 |
*price indicative
- RS Stock No.:
- 281-813
- Mfr. Part No.:
- 1605546
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance in challenging industrial environments. With a straight long design and a durable screw locking mechanism, it ensures a secure and reliable connection. Built for power applications, this connector features a 5+PE connection profile, allowing for flexible use with various cable diameters. Its IP67 rating guarantees protection against dust and water, making it ideal for outdoor applications.
Offers consistent EMC protection for enhanced connection reliability
Vibration and temperature resistant assembly ensures longevity
Suitable for various cable diameters enhancing installation versatility
Constructed with high quality metal for superior strength and reliability
Regular inspections are simplified due to its robust build
Compliant with EU RoHS substance requirements for environmental safety
Provides clear safety guidelines for installation by qualified personnel
Supports high performance electrical applications in plant engineering
Vibration and temperature resistant assembly ensures longevity
Suitable for various cable diameters enhancing installation versatility
Constructed with high quality metal for superior strength and reliability
Regular inspections are simplified due to its robust build
Compliant with EU RoHS substance requirements for environmental safety
Provides clear safety guidelines for installation by qualified personnel
Supports high performance electrical applications in plant engineering
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
