Phoenix Contact Circular Connectors, 5+PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 519-883
- Mfr. Part No.:
- 1243163
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.09
(exc. VAT)
£25.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.09 |
| 10 + | £19.40 |
*price indicative
- RS Stock No.:
- 519-883
- Mfr. Part No.:
- 1243163
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5+PE | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5+PE | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is a robust and reliable solution designed for demanding industrial environments. With its SPEEDCON locking mechanism and M23 thread type, this connector ensures secure connections for a variety of applications. Its IP67 rating guarantees exceptional resistance to dust and water ingress, making it suitable for outdoor use and challenging conditions. Featuring a crimp connection method, it accommodates cable diameters ranging from 11 mm to 14 mm, providing flexibility in installation.
Meets RoHS compliance supporting environmentally friendly practices
Capable of handling a maximum current of 30 A for robust power distribution
Equipped with crimp connection method for reliable signal transmission
Showcases high quality metal housing for strength and longevity
Perfectly suited for use in industrial automation and control system applications
Capable of handling a maximum current of 30 A for robust power distribution
Equipped with crimp connection method for reliable signal transmission
Showcases high quality metal housing for strength and longevity
Perfectly suited for use in industrial automation and control system applications
Related links
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
