Phoenix Contact Circular Connectors, 4+3+PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 558-065
- Mfr. Part No.:
- 1241946
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£886.60
(exc. VAT)
£1,063.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £886.60 | £44.33 |
*price indicative
- RS Stock No.:
- 558-065
- Mfr. Part No.:
- 1241946
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+3+PE | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+3+PE | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for robust performance in demanding industrial environments. Featuring a straight design and an M23 screw locking mechanism, it ensures secure and reliable connections essential for various electrical applications. This connector supports a variety of positions and is meticulously engineered to meet high standards, boasting a degree of protection rated IP67. Not only does it facilitate a wide cable diameter range, but it is also lead free in accordance with RoHS II guidelines, reflecting a commitment to sustainable practices.
Maintenance of high performance standards is supported by comprehensive safety notes
Appropriate for outdoor use with additional environmental safeguards
Meets stringent electrical properties such as a maximum current of up to 30 A
Ease of compatibility with specified mating connectors ensures seamless integration
Appropriate for outdoor use with additional environmental safeguards
Meets stringent electrical properties such as a maximum current of up to 30 A
Ease of compatibility with specified mating connectors ensures seamless integration
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
