Phoenix Contact Connector, 6 Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, SF Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
802-7343
Mfr. Part No.:
1607082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30A

Body Orientation

Straight

Series

SF

Voltage Rating

630 V

Shell Size

M23

Mating Type

Screw On

Housing Material

Copper Alloy, Zinc Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

M23 Cable Connector, 5+PE


From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.

Related links