Phoenix Contact Circular Connector, 6 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 488-563
- Mfr. Part No.:
- 1607039
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-563
- Mfr. Part No.:
- 1607039
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is designed for reliable performance in demanding industrial environments. Constructed with a robust screw locking mechanism, it features a straight long design suitable for M23 applications. The product ensures exceptional safety and ease of use, integrating a high degree of protection against environmental influences. It supports versatile cable diameter ranges, making it ideal for a variety of cabling needs. With a shielded design to ensure consistent EMC protection, this connector stands out for its capability to manage significant electrical loads, making it a perfect choice for complex automation projects.
Support for various cable diameter ranges enhances flexibility
Shielded design allows for consistent EMC performance
Temperature resistant assembly ideal for harsh conditions
Crimp connection method ensures reliable performance
Manufactured to comply with industry safety standards
Lightweight design aids in easy installation and handling
Durable materials ensure longevity even in rigorous applications
Shielded design allows for consistent EMC performance
Temperature resistant assembly ideal for harsh conditions
Crimp connection method ensures reliable performance
Manufactured to comply with industry safety standards
Lightweight design aids in easy installation and handling
Durable materials ensure longevity even in rigorous applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
