Phoenix Contact Circular Connector, 6 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-149
- Mfr. Part No.:
- 1607041
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-149
- Mfr. Part No.:
- 1607041
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is engineered to provide reliable and efficient connectivity solutions in industrial applications. Designed with a screw locking mechanism and robust M23 thread, this connector guarantees a secure connection while accommodating varying cable diameters. Its shielding capability ensures consistent EMC protection, making it ideal for environments where signal integrity is paramount. Developed to withstand harsh conditions, including extreme temperatures and environmental influences, this connector facilitates flexible use across a range of industries. With a focus on safety and compliance, it is suited for electrical engineering applications, ensuring that qualified personnel can reliably install and operate it with confidence in its performance.
Constructed to IP67 standards offering protection against dust and immersion in water
Manufactured using high quality copper zinc alloy materials for enhanced durability
Adopts a straight long connector profile for ease of installation in compact spaces
Rated for high current up to 30 A which ensuring capacity for demanding power applications
Supports a wide temperature range for operation making it versatile in various conditions
Backed by approvals from cUL and UL affirming its compliance with international safety standards
Manufactured using high quality copper zinc alloy materials for enhanced durability
Adopts a straight long connector profile for ease of installation in compact spaces
Rated for high current up to 30 A which ensuring capacity for demanding power applications
Supports a wide temperature range for operation making it versatile in various conditions
Backed by approvals from cUL and UL affirming its compliance with international safety standards
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
