Phoenix Contact Circular Connector, 6 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 488-565
- Mfr. Part No.:
- 1607042
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-565
- Mfr. Part No.:
- 1607042
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is designed to offer reliable connectivity and high performance in demanding industrial environments. Engineered with a robust screw locking mechanism, this product ensures secure connections while accommodating a range of cable diameters. Its innovative crimp connection method enhances resistance to vibration and temperature fluctuations, making it especially suitable for applications requiring consistent EMC protection. With a versatile design featuring multiple positions, this connector efficiently manages power transmission across various devices.
Robust screw locking mechanism enhances security and stability
Vibration resistant design suitable for harsh industrial environments
Flexible compatibility with various cable diameters
Ideal for applications in controller and electrical device engineering
AS easy to install by electrically qualified personnel for optimal safety
Vibration resistant design suitable for harsh industrial environments
Flexible compatibility with various cable diameters
Ideal for applications in controller and electrical device engineering
AS easy to install by electrically qualified personnel for optimal safety
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
