Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 269-128
- Mfr. Part No.:
- 1607042
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£81.77
(exc. VAT)
£98.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.77 |
*price indicative
- RS Stock No.:
- 269-128
- Mfr. Part No.:
- 1607042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed-through connector is designed to offer superior performance in demanding industrial applications. With a straight long design and robust screw locking mechanism, it ensures secure connections even in challenging environments. The connector is equipped with a crimp connection method, allowing for easy assembly while maintaining vibration and temperature resistance.
IP67 rating guarantees performance in harsh environmental conditions
Wide operating temperature range promotes versatility across applications
Constructed with premium materials for long lasting use
Efficient crimp connection simplifies installation processes
Wide operating temperature range promotes versatility across applications
Constructed with premium materials for long lasting use
Efficient crimp connection simplifies installation processes
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
