Phoenix Contact Circular Connectors, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 483-241
- Mfr. Part No.:
- 1607037
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-241
- Mfr. Part No.:
- 1607037
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is designed to ensure a reliable connection in challenging industrial environments. Built with a screw locking mechanism and an M23 thread type, it offers robust performance across various applications. The connector features six positions for enhanced connectivity, along with a crimp connection for secure and efficient assembly. With an IP67 protection rating, it provides maximum resistance against dust and moisture, making it ideal for outdoor use. Engineered for power applications, this product is built to withstand high temperatures and demanding conditions, ensuring a long lasting operation.
IP67 rating protects against dust and moisture ingress
Lightweight construction facilitates easier handling and installation
6 position layout allows for versatile connection options
Compatible with a range of cable diameters from 9 mm to 11 mm
Lightweight construction facilitates easier handling and installation
6 position layout allows for versatile connection options
Compatible with a range of cable diameters from 9 mm to 11 mm
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
