Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-474
- Mfr. Part No.:
- 1607037
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.06
(exc. VAT)
£88.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.06 |
*price indicative
- RS Stock No.:
- 281-474
- Mfr. Part No.:
- 1607037
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed-through is designed for robust industrial applications, ensuring reliable connections in environments that demand durability and precision. This connector features a straight design with a secure screw locking mechanism, making it ideal for various cable diameters while guaranteeing versatile functionality.
Provides high performance with a degree of protection rated at IP67
Constructed with high quality materials for long term reliability
Compatible with a wide array of other industrial connectors for added versatility
Constructed with high quality materials for long term reliability
Compatible with a wide array of other industrial connectors for added versatility
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
