Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-427
- Mfr. Part No.:
- 1627034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£40.90
(exc. VAT)
£49.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.90 |
*price indicative
- RS Stock No.:
- 281-427
- Mfr. Part No.:
- 1627034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a robust and expertly designed solution for reliable connectivity in industrial environments. With its straight, short design and screw locking mechanism, it ensures secure connections even in demanding applications. Ideal for power delivery, the connector features a combination of five positions plus PE, facilitating efficient and safe operation.
Supports a wide range of cable diameters for flexible application use
Constructed from high quality materials promising extended durability
Includes safety to minimize risk during installation and usage
Ideal for integration in electrical device engineering and plant applications
Engineered to operate effectively in demanding outdoor environments
Constructed from high quality materials promising extended durability
Includes safety to minimize risk during installation and usage
Ideal for integration in electrical device engineering and plant applications
Engineered to operate effectively in demanding outdoor environments
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
