Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 557-101
- Mfr. Part No.:
- 1605519
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£991.20
(exc. VAT)
£1,189.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £991.20 | £49.56 |
*price indicative
- RS Stock No.:
- 557-101
- Mfr. Part No.:
- 1605519
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a reliable solution for a diverse range of applications. Designed with a straight configuration, it features a robust screw locking mechanism that ensures secure connections in even the most demanding environments. With a degree of protection rated at IP67, this product is ideal for outdoor applications where waterproofing is essential. Its versatile design accommodates a cable diameter range of 7.5 mm to 14 mm, making it suitable for various installation needs. The connector's series SF embodies high performance, with a crimp connection method that enables straightforward assembly while enhancing electrical reliability.
Accommodates a wide cable diameter range for versatile installations
Easy assembly with a reliable crimp connection method
Compliance with RoHS ensures environmental safety
Robust screw locking mechanism for enhanced security during use
Ideal for various industries including automation and device manufacturing
Easy assembly with a reliable crimp connection method
Compliance with RoHS ensures environmental safety
Robust screw locking mechanism for enhanced security during use
Ideal for various industries including automation and device manufacturing
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
