Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 488-498
- Mfr. Part No.:
- 1605494
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-498
- Mfr. Part No.:
- 1605494
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to meet the demands of modern industrial automation technology, providing reliable and efficient connections. Designed for both standard and SPEEDCON interlock applications, this straight short connector ensures a secure fit with its metal housing and durable build. Its IP67 degree of protection offers resistance against environmental influences, while the versatile cable diameter range allows for flexible installation options. The crucial 5+PE contact configuration ensures stable electrical performance, making it an ideal choice for various applications in power and signal transmission.
Offers crimp connection for enhanced mechanical stability
Ensures consistent EMC protection in dynamic environments
Supports a wide ambient temperature range for versatile applications
metal housing for increased durability and reliability
Equipped with safety notes to guide proper installation and use
Ensures consistent EMC protection in dynamic environments
Supports a wide ambient temperature range for versatile applications
metal housing for increased durability and reliability
Equipped with safety notes to guide proper installation and use
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
