Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-146
- Mfr. Part No.:
- 1605494
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.72
(exc. VAT)
£47.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.72 |
*price indicative
- RS Stock No.:
- 281-146
- Mfr. Part No.:
- 1605494
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to provide robust connectivity solutions tailored for industrial environments. This straight short connector is compatible with both standard and SPEEDCON interlocks, ensuring a secure and reliable connection in demanding applications. Its IP67 rating guarantees dust and water resistance, making it suitable for outdoor use. With a flexible cable diameter range and a crimp connection method, this connector offers versatility and ease of installation.
Offers vibration and temperature resistant assembly for improved reliability
Equipped with a protective degree of IP67 for optimal environmental resistance
Ensures compatibility with multiple cable diameters for versatile application
Designed for straightforward assembly and easy maintenance in the field
Crimp connection technology enabling secure electrical coupling
Structured to meet rigorous safety notes concerning electrical installations
Equipped with a protective degree of IP67 for optimal environmental resistance
Ensures compatibility with multiple cable diameters for versatile application
Designed for straightforward assembly and easy maintenance in the field
Crimp connection technology enabling secure electrical coupling
Structured to meet rigorous safety notes concerning electrical installations
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
