Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 496-355
- Mfr. Part No.:
- 1605545
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-355
- Mfr. Part No.:
- 1605545
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector presents a robust and innovative solution for ensuring reliable electrical connections in sophisticated industrial environments. Engineered with a screw locking mechanism and a durable M23 design, it features six positions for optimal connectivity, making it suited for various applications, including power and signal transfer. The connector's impressive IP67 degree of protection guarantees resilience against environmental influences, such as moisture and dust, ensuring consistent performance even in challenging conditions. With a cable diameter range accommodating 12 mm to 15 mm, this product is designed for effortless integration across diverse industrial systems.
Accommodates various cable diameters for flexible installation options
Meets stringent safety regulations which ensuring secure operation
Provides consistent EMC protection for optimal signal integrity
Constructed with high quality materials enhancing durability and performance
Supports integration across a wide range of industrial applications
Meets stringent safety regulations which ensuring secure operation
Provides consistent EMC protection for optimal signal integrity
Constructed with high quality materials enhancing durability and performance
Supports integration across a wide range of industrial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
