Phoenix Contact Circular Connector, 8 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 488-506
- Mfr. Part No.:
- 1605605
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-506
- Mfr. Part No.:
- 1605605
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector epitomises robust design and high functionality, ensuring reliable connections in industrial environments. Engineered for power applications, it features a straight long design with a screw locking mechanism that guarantees secure integration into various systems. The connector's exceptional degree of protection and IP67 rating lend peace of mind for outdoor use and demanding conditions. With a versatile cable diameter range, this product allows for flexible installations, accommodating different setups while maintaining superior electrical performance. Its advanced crimp connection method further enhances its resilience against vibrations and temperature variations, making it a dependable choice for professionals in plant and electrical device engineering.
Designed specifically for power applications to ensure efficient performance
Environmentally compliant with EU RoHS and REACH regulations
Optimised for easy installation requiring minimal maintenance
Allows for a temperature resistant assembly through its crimping connection
High quality materials used in housing ensure longevity and durability
Environmentally compliant with EU RoHS and REACH regulations
Optimised for easy installation requiring minimal maintenance
Allows for a temperature resistant assembly through its crimping connection
High quality materials used in housing ensure longevity and durability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
