Phoenix Contact Circular Connector, 8 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 519-085
- Mfr. Part No.:
- 1605610
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-085
- Mfr. Part No.:
- 1605610
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for robust performance in industrial settings, ensuring reliable connections in various applications. With its straight long design and screw locking mechanism, it guarantees secure attachment while maintaining superior protection against the elements, thus enhancing durability in challenging environments. This connector features a versatile crimp connection method and is equipped with an IP67 degree of protection, making it ideal for outdoor usage.
Supports a wide range of cable diameters for versatile applications
Constructed with high quality metal housing for enhanced durability
Environmentally friendly design complying with EU RoHS regulations
Optimised for quick assembly and disassembly without specialised tools
Ensures safe operation with clearly defined electrical ratings
Compatible with other connectors in the series for seamless integration
Constructed with high quality metal housing for enhanced durability
Environmentally friendly design complying with EU RoHS regulations
Optimised for quick assembly and disassembly without specialised tools
Ensures safe operation with clearly defined electrical ratings
Compatible with other connectors in the series for seamless integration
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
