Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 488-500
- Mfr. Part No.:
- 1605546
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-500
- Mfr. Part No.:
- 1605546
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance across a range of industrial applications. Featuring a straight long configuration, this connector employs a reliable screw locking mechanism, ensuring secure and resilient connections. With its M23 thread type and an ability to accommodate cable diameters from 9 to 12 mm, it is particularly well suited for environments where space is at a premium. The connector's shielded design provides exceptional protection against electromagnetic interference, while its IP67 rating guarantees water and dust resistance, making it ideal for outdoor or harsh settings. The practical crimp connection method further enhances compatibility, making it an essential component for power applications requiring dependable and efficient connectivity.
Flexible application range ensures reliable connections across various cable types
High quality metal housing materials enhance both strength and reliability
Suitable for a wide range of temperature and humidity conditions
Offers straightforward installation and usage minimising downtime
Connector reflects rigorous testing standards which ensuring user safety
Compatible with multiple series products enhancing versatility
High quality metal housing materials enhance both strength and reliability
Suitable for a wide range of temperature and humidity conditions
Offers straightforward installation and usage minimising downtime
Connector reflects rigorous testing standards which ensuring user safety
Compatible with multiple series products enhancing versatility
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
