Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-819
- Mfr. Part No.:
- 1605607
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.17
(exc. VAT)
£45.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.17 |
*price indicative
- RS Stock No.:
- 281-819
- Mfr. Part No.:
- 1605607
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust performance in demanding industrial environments. Designed with a straight long form factor and a screw locking mechanism, it ensures reliable connectivity while accommodating a wide range of cable diameters. Rated to IP67, it withstands harsh conditions, making it ideal for outdoor applications. Derived entirely from high quality materials, it offers excellent durability and performance, enhancing connections across various power applications.
Lightweight yet sturdy making installation effortless
Tailored for compatibility with specific crimp contacts
Constructed from robust materials for long lasting use
Supports flexible connectivity for varying cable diameters
Strict compliance with safety standards for operator protection
Comprehensive range of approvals enhances credibility
Tailored for compatibility with specific crimp contacts
Constructed from robust materials for long lasting use
Supports flexible connectivity for varying cable diameters
Strict compliance with safety standards for operator protection
Comprehensive range of approvals enhances credibility
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
