Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 280-343
- Mfr. Part No.:
- 1605529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.32
(exc. VAT)
£24.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.32 |
*price indicative
- RS Stock No.:
- 280-343
- Mfr. Part No.:
- 1605529
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector provides a robust solution for power applications demanding reliability and flexibility. Designed with a straight short configuration and a screw locking mechanism, this connector offers a secure connection that can withstand harsh environmental conditions. Its innovative crimp connection method ensures efficient, vibration-resistant assembly, making it ideal for industrial use.
Supports safe installation and operation by qualified personnel only
Maintains operational integrity with an IP67 degree of protection
Crafted from durable materials to withstand harsh conditions and ensure longevity
Maintains operational integrity with an IP67 degree of protection
Crafted from durable materials to withstand harsh conditions and ensure longevity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
