Phoenix Contact Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-881
- Mfr. Part No.:
- 1241897
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£29.90
(exc. VAT)
£35.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.90 |
| 10 + | £27.51 |
*price indicative
- RS Stock No.:
- 519-881
- Mfr. Part No.:
- 1241897
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies precision engineering and reliable performance for industrial applications. Designed for M23 connections, it ensures secure and efficient interlocking with both standard and SPEEDCON formats. With a robust shielding feature and an impressive degree of protection at IP67, this product is crafted to withstand harsh environments, making it ideal for outdoor and industrial use. The connector accommodates cable diameters ranging from 7.5 mm to 14 mm and delivers exceptional performance, including a wide operating temperature range.
Meets stringent safety requirements with regular inspection recommendations
Constructed with durable metal housing to enhance robustness
Empowers flexible use with reliable compatibility with M23 connectors
Achieves consistent EMC protection to mitigate electrical interference
Manufactured to endure challenging conditions with a wide temperature operating range
Constructed with durable metal housing to enhance robustness
Empowers flexible use with reliable compatibility with M23 connectors
Achieves consistent EMC protection to mitigate electrical interference
Manufactured to endure challenging conditions with a wide temperature operating range
Related links
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
