Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

Subtotal (1 unit)*

£28.17

(exc. VAT)

£33.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.17

*price indicative

RS Stock No.:
268-184
Mfr. Part No.:
1605605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for robust and reliable connections in challenging industrial environments. With its screw locking mechanism and IP67 protection degree, this product ensures exceptional performance even under harsh conditions. The connector features a versatile crimp connection method, allowing for flexible use with various cable diameters. Its straight long design and shielded construction make it an excellent choice for applications that require consistent EMC protection.

Robust construction from high quality materials ensures durability
Compatible with a wide range of cable diameters for versatile applications
Safety include warnings against use under load preventing potential damage
Regular inspections are easy supporting long term maintenance and safety

Related links