Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-522
- Mfr. Part No.:
- 1605614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.17
(exc. VAT)
£33.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.17 |
*price indicative
- RS Stock No.:
- 281-522
- Mfr. Part No.:
- 1605614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to meet the diverse requirements of industrial applications. This connector integrates advanced technology and robust construction, ensuring a reliable performance in demanding environments. Its straight long design features a durable screw locking mechanism that guarantees a secure connection, enhancing operational safety. With a multi position configuration and crimp connection method, it allows for flexible connectivity options across various cable diameters.
Designed for versatile installation in industrial settings
Offers consistent EMC protection for reliable connections
Supports various cable diameters for enhanced flexibility
Constructed to withstand vibration and temperature variations
Ensures compliance with the latest environmental standards
Offers consistent EMC protection for reliable connections
Supports various cable diameters for enhanced flexibility
Constructed to withstand vibration and temperature variations
Ensures compliance with the latest environmental standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
