Phoenix Contact Circular Connector, 8 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 483-239
- Mfr. Part No.:
- 1605614
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-239
- Mfr. Part No.:
- 1605614
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for exceptional performance and durability in industrial settings. With a straight long design and a screw locking mechanism, this connector supports reliable connections across various applications. It features multiple positions, ensuring flexibility in use. Designed to withstand demanding environments, it boasts a high degree of protection and accommodates a range of cable diameters, making it suitable for a variety of tasks.
Allows for reliable connectivity across varying cable diameters
Manufactured with high quality materials for longevity and robustness
Designed for straightforward installation by electrically qualified personnel
Complies with EU RoHS substance requirements for environmental safety
Suitable for various applications including power connections in industrial systems
Manufactured with high quality materials for longevity and robustness
Designed for straightforward installation by electrically qualified personnel
Complies with EU RoHS substance requirements for environmental safety
Suitable for various applications including power connections in industrial systems
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
