Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 270-520
- Mfr. Part No.:
- 1605545
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.77
(exc. VAT)
£54.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.77 |
*price indicative
- RS Stock No.:
- 270-520
- Mfr. Part No.:
- 1605545
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust and reliable connections within industrial environments. Designed with a screw locking mechanism, this connector ensures a secure fit while offering outstanding EMC protection. The versatile design allows for connections to various cable diameters, accommodating different application needs. Featuring a durable, shielded structure with an IP67 rating, it provides effective protection against environmental influences, making it suitable for both indoor and outdoor applications.
Constructed for high performance in extreme temperatures
Shielded design enhances signal integrity and reliability
Flexible connection approach accommodates varying cable diameters
Lightweight structure aids in easy handling during installation
Specialized for power applications with a robust design
Regular inspection and maintenance simplify upkeep
Shielded design enhances signal integrity and reliability
Flexible connection approach accommodates varying cable diameters
Lightweight structure aids in easy handling during installation
Specialized for power applications with a robust design
Regular inspection and maintenance simplify upkeep
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
