Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 282-137
- Mfr. Part No.:
- 1627038
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.08
(exc. VAT)
£31.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.08 |
*price indicative
- RS Stock No.:
- 282-137
- Mfr. Part No.:
- 1627038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for robust, reliable power applications in challenging industrial environments. Engineered for excellence, this connector features a straight short design with screw locking, ensuring a secure connection under varying conditions. Capable of accommodating multiple cable diameters, it provides flexibility while maintaining exceptional performance, featuring a crimp connection that guarantees vibration and temperature resistance.
Constructed from durable materials to prolong product life
Maintains a secure connection with a screw locking mechanism
Facilitates easy installation with crimp connection method
Designed to meet stringent safety requirements for electrical installations
Maintains a secure connection with a screw locking mechanism
Facilitates easy installation with crimp connection method
Designed to meet stringent safety requirements for electrical installations
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
