Phoenix Contact Circular Connectors, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 483-232
- Mfr. Part No.:
- 1605516
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-232
- Mfr. Part No.:
- 1605516
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through is a robust and reliable solution designed for various industrial applications. With its straight configuration and screw locking mechanism, it ensures secure connections to enhance operational efficiency. This product belongs to the SF series, providing superior flexibility in connecting different cable diameters while maintaining optimal performance. The innovative design incorporates shielded features, enabling electromagnetic compatibility for consistent, interference free operation. Ideal for environments requiring high protection standards, this connector is engineered to withstand extreme conditions, making it suitable for diverse sectors, including automotive, manufacturing, and energy.
Optimised for high performance in extreme temperature ranges
Designed for easy crimp connections which ensuring quick installations
Constructed with durable materials for long lasting reliability
Meets stringent standards for electrical safety and environmental compliance
Allows for the secure connection of up to six positions in a compact footprint
Provides enhanced protection against environmental influences in outdoor applications
Designed for easy crimp connections which ensuring quick installations
Constructed with durable materials for long lasting reliability
Meets stringent standards for electrical safety and environmental compliance
Allows for the secure connection of up to six positions in a compact footprint
Provides enhanced protection against environmental influences in outdoor applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
