Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 270-519
- Mfr. Part No.:
- 1605516
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£77.76
(exc. VAT)
£93.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.76 |
*price indicative
- RS Stock No.:
- 270-519
- Mfr. Part No.:
- 1605516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed-through is an essential connection solution perfect for demanding industrial environments. Designed for secure and reliable operation, this connector enables efficient crimping connection for various cable diameters. It safeguards your applications with outstanding EMC protection while ensuring maximum performance under a wide range of operational conditions.
Constructed from high quality materials enhancing longevity and reliability
Simple mounting with 4x M3 screws ensures easy installation
Meets stringent safety regulations ensuring user protection in the field
Offers exceptional vibration and temperature resistance for industrial use
Simple mounting with 4x M3 screws ensures easy installation
Meets stringent safety regulations ensuring user protection in the field
Offers exceptional vibration and temperature resistance for industrial use
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
