Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 282-144
- Mfr. Part No.:
- 1607039
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£85.04
(exc. VAT)
£102.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.04 |
*price indicative
- RS Stock No.:
- 282-144
- Mfr. Part No.:
- 1607039
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed-through is designed to provide reliable connections in demanding industrial environments. Featuring a robust screw locking mechanism, it ensures consistent performance even under vibration and temperature fluctuations. The product's M23 interface supports a variety of cable diameters, allowing flexibility in your applications.
IP67 rated for robust environmental protection
Crafted from high quality materials for enhanced durability
Safety features prevent mishandling under load
Easily mounted with a standardised M3 screw interface
Crafted from high quality materials for enhanced durability
Safety features prevent mishandling under load
Easily mounted with a standardised M3 screw interface
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
