Phoenix Contact Circular Connector, 5 + PE Contacts, Panel Mount, M23 Connector, Socket, Female, IP67, SF Series

Bulk discount available

Subtotal (1 unit)*

£41.58

(exc. VAT)

£49.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£41.58
5 - 24£38.96
25 - 49£36.72
50 +£31.19

*price indicative

RS Stock No.:
922-6333
Mfr. Part No.:
1607082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5 + PE

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Series

SF

Body Orientation

Straight

Coding

N

Voltage Rating

630.0 V

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Pole Format

5 + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

M23 Cable Connector, 5+PE


From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.

Related links