Phoenix Contact Circular Connectors, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 494-735
- Mfr. Part No.:
- 1607050
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-735
- Mfr. Part No.:
- 1607050
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector represents a robust solution designed for demanding industrial applications. Featuring a straight design and a secure screw locking mechanism, this connector ensures reliable connections in challenging environments. Its versatility is evident in the 4+3+PE contact arrangement, allowing for a high number of configurations while accommodating a range of cable diameters. With a degree of protection rated at IP67, the connector is engineered to withstand moisture and dust, making it ideal for outdoor operations. The metal housing not only enhances its durability but also supports effective EMC protection.
Offers an excellent degree of protection against environmental factors
Provides vibration and temperature resistant assembly capabilities
Suitable for use in a wide range of industrial applications
Complies with safety standards for reliable operation by qualified personnel
Facilitates easy installation with clearly defined mounting options
Compatible with various cable diameters for flexible use in different scenarios
Provides vibration and temperature resistant assembly capabilities
Suitable for use in a wide range of industrial applications
Complies with safety standards for reliable operation by qualified personnel
Facilitates easy installation with clearly defined mounting options
Compatible with various cable diameters for flexible use in different scenarios
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
