Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

Subtotal (1 unit)*

£74.77

(exc. VAT)

£89.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.77

*price indicative

RS Stock No.:
281-475
Mfr. Part No.:
1607049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Rear panel feed-through is expertly designed for reliable connections in demanding industrial environments. Featuring a robust screw locking mechanism, it ensures seamless integration and consistent performance across a range of applications. The SF series stands out with its thoughtful engineering, allowing for versatile cable connections and high durability.

Promotes safe operation with comprehensive safety warnings
Supports a wide range of applications in control and electrical engineering
Facilitates efficient crimping connection for enhanced assembly resilience
Features an IP67 protection rating for optimal environmental resistance

Related links