Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-152
- Mfr. Part No.:
- 1607053
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-152
- Mfr. Part No.:
- 1607053
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through is meticulously engineered for seamless integration into various industrial applications. Its robust design features a screw locking mechanism, ensuring secure connections while accommodating cable diameter ranges of 12 mm to 15 mm. This product stands out with eight positions and a shielded design that guarantees optimal performance even in challenging environments. With the added benefit of RoHS compliance, users can trust that this feed through meets environmental standards while delivering exceptional reliability. Perfect for applications in automation and devices, this solution ensures a consistent performance across a wide range of industry sectors.
Designed for high durability in industrial settings
Accommodates a variety of cable diameters for flexibility
Incorporates a crimp connection method for enhanced reliability
High degree of protection with IP67 rating
Ensures compliance with RoHS regulations for sustainability
Constructed with premium materials for long lasting performance
Accommodates a variety of cable diameters for flexibility
Incorporates a crimp connection method for enhanced reliability
High degree of protection with IP67 rating
Ensures compliance with RoHS regulations for sustainability
Constructed with premium materials for long lasting performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
