Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 282-146
- Mfr. Part No.:
- 1607053
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£85.81
(exc. VAT)
£102.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.81 |
*price indicative
- RS Stock No.:
- 282-146
- Mfr. Part No.:
- 1607053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear panel feed-through is designed to provide a reliable and efficient connection solution tailored for industrial environments. This innovative product features a screw locking mechanism and is optimised for a variety of cable diameters, ensuring flexibility in use. With components made from high-quality materials, this connector guarantees robust performance.
Robust housing materials contribute to overall resilience
Supports safe operation with strict adherence to installation regulations
Easily integrates with specified mating connectors for compatibility
Supports safe operation with strict adherence to installation regulations
Easily integrates with specified mating connectors for compatibility
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
