Phoenix Contact Circular Connector, 16 Contacts, Rear Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 519-890
- Mfr. Part No.:
- 1243835
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.36 |
| 10 - 24 | £8.61 |
| 25 + | £7.77 |
*price indicative
- RS Stock No.:
- 519-890
- Mfr. Part No.:
- 1243835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Rear Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Rear Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular device connector is meticulously engineered for rear mounting applications, ensuring robust connectivity and reliable signal transmission. With a straight and shielded design, this connector accommodates 16 positions, making it ideal for a variety of industrial environments. Designed to offer enhanced safety, it adheres to strict RoHS regulations, highlighting its eco friendly credentials. The intelligent design features a crimp connection with a high degree of protection rated at IP67, ensuring its resilience against harsh ambient conditions, such as extreme temperatures and humidity.
Facilitates efficient crimping connections that are resistant to vibration and temperature variations
Manufactured from durable materials to withstand various operational challenges
Accommodates multiple signal contacts enhancing its functionality in complex setups
Easy maintenance and replacement options for optimal long term performance
Manufactured from durable materials to withstand various operational challenges
Accommodates multiple signal contacts enhancing its functionality in complex setups
Easy maintenance and replacement options for optimal long term performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Socket
