Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-516
- Mfr. Part No.:
- 1619886
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.07
(exc. VAT)
£14.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.07 |
*price indicative
- RS Stock No.:
- 280-516
- Mfr. Part No.:
- 1619886
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, marrying robust construction with exemplary functionality. Engineered for seamless signal transmission, it showcases the ideal blend of reliability and versatility for a variety of industrial environments. With a degree of protection rated at IP67, this connector assures safe operation even in demanding conditions. Its straight, shielded design makes it perfect for both standard and SPEEDCON interlock applications, ensuring easy assembly and dependable performance.
Facilitates a nominal current capacity to effectively manage power requirements
Includes a central fastening mechanism for secure installation
Manufactured with high quality materials for durability and longevity
Includes a central fastening mechanism for secure installation
Manufactured with high quality materials for durability and longevity
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
