Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-738
- Mfr. Part No.:
- 1619907
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.16
(exc. VAT)
£19.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.16 |
*price indicative
- RS Stock No.:
- 268-738
- Mfr. Part No.:
- 1619907
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered to deliver robust and reliable connectivity in challenging environments. Designed for seamless integration, this circular connector boasts a high degree of protection, making it ideal for field applications. With a shielded construction and superior EMC protection, it ensures dependable signal transmission under various conditions. The lightweight yet durable materials used in its construction enhance its longevity and reliability, whilst the solder-in contacts in multiple lengths facilitate easy integration into existing systems.
Housing material of GD Zn ensures strength and durability against wear
Supports a broad ambient temperature range making it suitable for diverse applications
Locking mechanism accommodates standard and SPEEDCON interlock systems
Minimal weight ensures ease of handling during installation and maintenance
Supports a broad ambient temperature range making it suitable for diverse applications
Locking mechanism accommodates standard and SPEEDCON interlock systems
Minimal weight ensures ease of handling during installation and maintenance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
