Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-374
- Mfr. Part No.:
- 1619350
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.06
(exc. VAT)
£54.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.06 |
*price indicative
- RS Stock No.:
- 270-374
- Mfr. Part No.:
- 1619350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is crafted for use in confined spaces, offering a robust solution for a variety of applications. The innovative design incorporates a SPEEDCON locking system, allowing for swift and secure connections, thus minimising installation time. Made from high-quality materials, it guarantees exceptional durability and resilience, ensuring reliable signal transmission in demanding environments.
Vibration and temperature resistant crimping connection
Manufactured with premium insulation body material for longevity
Robust housing construction withstands harsh conditions
Manufactured with premium insulation body material for longevity
Robust housing construction withstands harsh conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Bosch Diamond Tipped Tile Drill Bit
