Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-746
- Mfr. Part No.:
- 1620070
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.35
(exc. VAT)
£20.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.35 |
*price indicative
- RS Stock No.:
- 268-746
- Mfr. Part No.:
- 1620070
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust and efficient signal transmission, making it ideal for various industrial applications. Featuring a straight and shielded construction, this connector ensures a high degree of protection against environmental factors, allowing for safe usage in the field. Its sophisticated design accommodates flexible on site assembly, catering to the unique needs of each installation. With 16 pin connections and a standard direction of rotation, it is tailored for seamless integration with SPEEDCON interlock systems.
Rated for high ambient temperatures which ensuring performance in extreme conditions
IP67 rated degree of protection provides complete dust and water resistance
Compliance with EU RoHS standards reflecting modern environmental practices
Easy to follow connector pin assignments streamline installation processes
Constructed with high quality materials to ensure longevity and durability
IP67 rated degree of protection provides complete dust and water resistance
Compliance with EU RoHS standards reflecting modern environmental practices
Easy to follow connector pin assignments streamline installation processes
Constructed with high quality materials to ensure longevity and durability
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
