Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-336
- Mfr. Part No.:
- 1620126
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.23
(exc. VAT)
£14.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.23 |
*price indicative
- RS Stock No.:
- 269-336
- Mfr. Part No.:
- 1620126
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust performance in demanding environments. Engineered to provide reliable signal transmission, this circular connector features a shielded design that ensures consistent electromagnetic compatibility. Its crimp connection method enhances vibration and temperature resistance, making it ideal for on site assembly. The connector accommodates a wide cable diameter range and supports a high number of positions, ensuring versatility across various applications.
Ensures reliable signal transmission with consistent EMC protection
Provides robust crimp connection for vibration resistance
Accommodates varying cable diameters for application versatility
Constructed from durable materials for extended lifespan
Allows for easy ordering of compatible crimp contacts separately
Provides robust crimp connection for vibration resistance
Accommodates varying cable diameters for application versatility
Constructed from durable materials for extended lifespan
Allows for easy ordering of compatible crimp contacts separately
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
