Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Male, IP67, CA Series
- RS Stock No.:
- 281-772
- Mfr. Part No.:
- 1620300
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.27
(exc. VAT)
£56.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.27 |
*price indicative
- RS Stock No.:
- 281-772
- Mfr. Part No.:
- 1620300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly engineered to meet the demanding requirements of various applications in confined spaces. Designed for reliability, this cable connector features an angled pathway to streamline installations, maximizing space efficiency while ensuring secure connectivity. Built with a robust PBT insulating body and high quality CuZn contact materials, it facilitates dependable solder connections, making it suitable for signal transmission under challenging environmental conditions.
High degree of protection allows for safe outdoor use
Solder connection accommodates various litz wires
Flexible assembly supports a wide range of applications
Excellent EMC protection maintains signal integrity
Adaptable cable outlet direction for diverse setups
Reliable operation across a broad temperature range
Solder connection accommodates various litz wires
Flexible assembly supports a wide range of applications
Excellent EMC protection maintains signal integrity
Adaptable cable outlet direction for diverse setups
Reliable operation across a broad temperature range
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
