Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series
- RS Stock No.:
- 269-333
- Mfr. Part No.:
- 1620053
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.13 |
*price indicative
- RS Stock No.:
- 269-333
- Mfr. Part No.:
- 1620053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies robust engineering, designed for versatile connectivity in demanding environments. This connector features a straight, shielded design suitable for standard applications and the SPEEDCON interlock system, ensuring secure connections. With an insulating body made of high quality PA 6.6 material and a copper zinc alloy for its housing, it offers exceptional durability against environmental challenges. The connector boasts 16 robust pin positions, which facilitate reliable signal transmission.
Vibration and temperature resistant crimp connection
Suitable for both standard and SPEEDCON interlock applications
Exceptional durability with materials designed to resist environmental stress
Efficient ambient temperature operation assures reliability in extreme conditions
Specifically designed for crimp contacts which ensuring secure connections
Provides assurance with cUL and UL recognition for quality and safety
Suitable for both standard and SPEEDCON interlock applications
Exceptional durability with materials designed to resist environmental stress
Efficient ambient temperature operation assures reliability in extreme conditions
Specifically designed for crimp contacts which ensuring secure connections
Provides assurance with cUL and UL recognition for quality and safety
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
