Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 556-609
- Mfr. Part No.:
- 1607036
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£289.44
(exc. VAT)
£347.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £289.44 | £18.09 |
*price indicative
- RS Stock No.:
- 556-609
- Mfr. Part No.:
- 1607036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is designed for robust and reliable connectivity in demanding applications. Featuring a screw locking mechanism and an angled fixed configuration, this circular connector is engineered for seamless integration in industrial environments. Its superior design incorporates a shielded connection with a crimp connectivity method to ensure enhanced signal integrity and protection against environmental interferences. With a flange dimension of 26 mm x 26 mm, it comfortably accommodates a variety of installations, providing users with a dependable connectivity solution. Suitable for power applications and capable of handling up to 30 A, this connector guarantees optimal performance across diverse sectors such as automation, process engineering, and manufacturing.
Offers an IP67 degree of protection for superior environmental resistance
Constructed from high quality materials for enhanced durability and longevity
Equipped with a multi position configuration to cater to various connectivity needs
Utilises a reliable crimp connection method for secure and efficient performance
Ideal for high power applications with stringent safety requirements
Ensures compatibility with various cable diameters for versatile use
Optimised for ease of use making maintenance and replacement straightforward
Constructed from high quality materials for enhanced durability and longevity
Equipped with a multi position configuration to cater to various connectivity needs
Utilises a reliable crimp connection method for secure and efficient performance
Ideal for high power applications with stringent safety requirements
Ensures compatibility with various cable diameters for versatile use
Optimised for ease of use making maintenance and replacement straightforward
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
