Phoenix Contact Circular Connectors, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-148
- Mfr. Part No.:
- 1607038
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-148
- Mfr. Part No.:
- 1607038
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through is designed to offer robust connectivity solutions tailored for industrial environments. With a straight form factor and screw locking mechanism, it ensures a secure connection while facilitating efficient wiring practices. Constructed with a shielding feature, this connector effectively mitigates electromagnetic interference, providing reliable performance. Its versatile cable diameter range accommodates various applications, making it ideal for both simple and complex installations. This product meets the latest safety standards, emphasising the importance of proper handling and installation by qualified personnel.
Accommodates a wide range of cable diameters for versatility
Designed for use under varying environmental conditions
Supports crimp connection methods which ensuring reliable connectivity
Constructed from high quality materials for enhanced durability
Complies with industrial safety regulations to ensure user protection
Lightweight design facilitates easy handling during installation
Can be paired with a variety of accessories for customised solutions
Designed for use under varying environmental conditions
Supports crimp connection methods which ensuring reliable connectivity
Constructed from high quality materials for enhanced durability
Complies with industrial safety regulations to ensure user protection
Lightweight design facilitates easy handling during installation
Can be paired with a variety of accessories for customised solutions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
