Phoenix Contact Connector, 8 Contacts, Feed Through, M40 Connector, Plug, Male, IP67
- RS Stock No.:
- 520-867
- Mfr. Part No.:
- 1605830
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£370.13
(exc. VAT)
£444.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £370.13 | £61.688 |
*price indicative
- RS Stock No.:
- 520-867
- Mfr. Part No.:
- 1605830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Feed Through | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Feed Through | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is designed for robust and reliable performance in industrial applications. With a straight short design and screw locking mechanism, it ensures a secure connection under varying operational conditions. The product features an M40 thread and includes eight positions to accommodate multiple connections. Engineered for crimp connections, it supports cable diameters between 9 mm and 12.5 mm, while ensuring a shielded design for enhanced signal integrity.
M40 thread type allows for easy integration into various setups
Versatile cable diameter range supports diverse installation needs
Eight connection positions enhance flexibility in design configurations
Rated for challenging temperatures which ensuring reliability in harsh conditions
Designed for crimp connections simplifying installation and maintenance
IP67 rating offers protection against dust and moisture ingress
Versatile cable diameter range supports diverse installation needs
Eight connection positions enhance flexibility in design configurations
Rated for challenging temperatures which ensuring reliability in harsh conditions
Designed for crimp connections simplifying installation and maintenance
IP67 rating offers protection against dust and moisture ingress
Related links
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Male SM Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
