Phoenix Contact Connector, 8 Contacts, Feed Through, M40 Connector, Plug, Male, IP67
- RS Stock No.:
- 492-889
- Mfr. Part No.:
- 1605831
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£355.91
(exc. VAT)
£427.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £355.91 | £59.318 |
*price indicative
- RS Stock No.:
- 492-889
- Mfr. Part No.:
- 1605831
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Feed Through | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Feed Through | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear Panel feed through connector is engineered for reliability and versatility within various industrial applications. Designed with a screw locking mechanism, it provides a secure and safe solution for connecting cables, maintaining robust performance even in challenging environments. Its IP67 degree of protection ensures effective resistance against water and dust, making it an ideal choice for outdoor applications. Additionally, this connector boasts a wide ambient temperature range and comprehensive environmental compliance, reinforcing its suitability for diverse operational requirements.
Constructed from high quality materials for enhanced durability and long service life
Crimp connection method simplifying installation and maintenance
Integrates seamlessly into both plant and controller applications boosting operational efficiency
Lightweight design eases handling and installation without compromising strength
Crimp connection method simplifying installation and maintenance
Integrates seamlessly into both plant and controller applications boosting operational efficiency
Lightweight design eases handling and installation without compromising strength
Related links
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Connector Feed Through Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Male SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
