Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Plug, Male, IP67
- RS Stock No.:
- 483-702
- Mfr. Part No.:
- 1613516
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£270.91
(exc. VAT)
£325.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £270.91 | £45.152 |
*price indicative
- RS Stock No.:
- 483-702
- Mfr. Part No.:
- 1613516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for front mounting, combines exceptional performance with robust construction, making it ideal for demanding applications. Engineered for higher loads, it seamlessly integrates with both standard and SPEEDCON interlock systems. With a sleek design featuring angled connections and a crimp connection method, this connector supports a multitude of uses in industrial environments. The versatility is further enhanced by its compatibility with various positions and safety features, ensuring reliability in operation. Crafted for environmental resilience, this connector withstands harsh conditions while maintaining top notch functionality and safety.
IP67 rating ensures superior protection against dust and water ingress
Suitable for applications requiring high electrical safety standards
Manufactured with durable materials to withstand severe operational environments
Versatile for use in various industrial sectors
Compatible with a wide range of crimp contacts for tailored connectivity
Designed for easy installation and maintenance
Suitable for applications requiring high electrical safety standards
Manufactured with durable materials to withstand severe operational environments
Versatile for use in various industrial sectors
Compatible with a wide range of crimp contacts for tailored connectivity
Designed for easy installation and maintenance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67, SM Series
- Phoenix Contact Connector Feed Through Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
