Phoenix Contact Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 557-077
- Mfr. Part No.:
- 1614067
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£2,123.80
(exc. VAT)
£2,548.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,123.80 | £106.19 |
*price indicative
- RS Stock No.:
- 557-077
- Mfr. Part No.:
- 1614067
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Current | 8A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RF | |
| Voltage | 48 V ac, 74 V dc | |
| Coding | N | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Metal | |
| Standards/Approvals | CHINA RoHS, cUL Recognised, EU REACH, EU RoHS, RoHS II, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Mount Type Cable | ||
Current 8A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RF | ||
Voltage 48 V ac, 74 V dc | ||
Coding N | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Metal | ||
Standards/Approvals CHINA RoHS, cUL Recognised, EU REACH, EU RoHS, RoHS II, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust solution for various electrical applications, showcasing outstanding reliability and performance. Engineered for efficiency, it features a screw locking mechanism that guarantees secure connections, safeguarding against accidental disconnections. With an IP67 degree of protection, this connector is designed to withstand challenging environmental conditions, making it ideal for outdoor use and in harsh industrial settings. Users will appreciate its versatile design, which accommodates a cable diameter range of 5 mm to 13.2 mm, allowing easy integration into existing systems.
Designed for secure and dependable connections
Withstands harsh environmental conditions for reliable outdoor performance
Crafted from high grade materials ensuring durability and longevity
Supports a variety of applications across multiple industries
Straight design allows for straightforward integration into systems
Meets stringent safety and compliance standards for trustworthy use
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Plug IP65 RC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- binder Connector Cable Mount Plug IP67, 623 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
